Quadrios 25CW094 LiFY Wire 4.0 mm² Blue 3 m Harmonised & Certified Cables

MPN
25CW094
Brand
Quadrios
EAN-13
4262511620283
Order Code
17-3418
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25CW094 is a high-quality LiFY wire with a cross-sectional area of 4.0 mm², provided in a 3-metre length and distinguished by its blue colour. This wire is harmonised and certified, making it an ideal choice for a range of communications and control applications. With its robust construction, the wire is suitable for use in environments requiring flexibility and durability, often found in industrial machinery, control panels, and instrumentation systems. Its compliance with stringent standards ensures reliable performance under varying conditions, making it a preferred component for engineers seeking trustworthy wiring solutions.
Colour Blue
Conductor Cross Section 4mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot