Quadrios 25CW093 Wire LiFY 4.0 mm² Red 3 m Harmonised Certified Cables

MPN
25CW093
Brand
Quadrios
EAN-13
4262511620276
Order Code
17-3417
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios 25CW093 is a high-quality communications and control cable designed for precision engineering applications, featuring a wire of 4.0 mm² cross-sectional area. This product is characterised by its vibrant red colouring and is supplied in a convenient length of 3 metres. These cables are harmonised certified, ensuring they meet international safety and performance standards. With their flexible nature, they are particularly suitable for use in control panels, wiring of machinery, and various signal transmission tasks in both industrial and commercial environments. The LiFY construction provides enhanced mechanical durability and ease of installation, making it a reliable choice for engineers needing effective and compliant wiring solutions.
Colour Red
Conductor Cross Section 4mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot