Quadrios 25CW092 Wire LiFY 4.0 mm² Black 3 m Harmonised Certified Cables

MPN
25CW092
Brand
Quadrios
EAN-13
4262511620269
Order Code
17-3416
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios presents the 25CW092 wire, a harmonised certified cable designed for communications and control applications. This black, 4.0 mm² LiFY wire comes in a length of 3 metres, offering a robust solution for engineers seeking reliable electrical connectivity. Constructed to meet stringent safety and performance standards, the cable is particularly suited for use in industrial environments, instrumentation systems, and internal wiring within machines and control panels. Its harmonisation certification ensures compatibility with European standards, making it a versatile choice for international projects requiring compliance with rigorous electrical specifications. The durable design ensures minimal signal loss, maintaining efficient functionality across various engineering applications.
Colour Black
Conductor Cross Section 4mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 200
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 5.0mm

Reviews

Be the first to submit a review

Trustpilot