Quadrios 25CW091 Wire LiFY 2.5 mm² Grey 3 m Harmonised Certified Cables

MPN
25CW091
Brand
Quadrios
EAN-13
4262511620252
Order Code
17-3415
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 25CW091 Wire LiFY 2.5 mm² Grey 3 m is a high-quality communications and control cable produced by Quadrios, designed to meet rigorous standards for harmonised certified cables. This product features a cross-sectional area of 2.5 mm² and is presented in a 3-metre length, making it well-suited for various electrical installations requiring reliable and stable signal transmission. The grey-coloured insulation not only provides effective protection but also aids in easy identification during installation and maintenance. Typical applications for this wire include use in control panels, automation systems, and signal transmission in industrial environments where dependable performance is crucial. The Quadrios 25CW091's compliance with harmonised standards ensures that it can be utilised safely throughout Europe, adhering to EN certified requirements.
Colour Grey
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot