Quadrios 25CW090 Wire LiFY Brown 2.5 mm² 3 m Harmonised & Certified Cables

MPN
25CW090
Brand
Quadrios
EAN-13
4262511620245
Order Code
17-3414
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios, with the Manufacturer's Part Number 25CW090, offers the Wire LiFY Brown 2.5 mm² with a length of 3 metres, designed as harmonised and certified cables suitable for a wide range of communication and control applications. This cable features a single-core stranded copper conductor with a cross-sectional area of 2.5 mm², encapsulated in a durable brown insulation, ensuring reliable performance in both indoor and outdoor environments. These attributes make it particularly well-suited for use in signal transmission, automated control systems, and precision instrumentation, where adherence to safety and efficiency standards is critical. The harmonisation reflects compliance with international standards, ensuring the cable meets stringent electrical and thermal requirements for consistent and safe operation in diverse industrial settings. Engineers will find this product advantageous where dependable communication and control wiring are required, integrating easily into existing systems while providing robust insulation and efficient conductivity.
Colour Brown
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot