Quadrios 25CW089 Wire LiFY 2.5 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW089
Brand
Quadrios
EAN-13
4262511620238
Order Code
17-3413
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Quadrios, 25CW089, is a wire designed for demanding communications and control cable applications. This product features a LiFY flexible wire construction with a cross-sectional area of 2.5 mm², distinguished by its yellow-green colour for ease of identification. The wire spans 3 metres in length and meets harmonised certification standards, ensuring reliability and safety in various installations. It is particularly well-suited for use in electrical control panels, signal transmission, and automation systems where consistent performance and flexibility are crucial. Its durable design makes it an ideal choice for engineers seeking a dependable solution for wiring and cabling needs in complex industrial and commercial environments.
Colour Yellow & Green
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot