Quadrios 25CW088 Wire LiFY 2.5 mm² Blue 3 m Harmonised Certified Cables

MPN
25CW088
Brand
Quadrios
EAN-13
4262511620221
Order Code
17-3412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Quadrios 25CW088 Wire LiFY 2.5 mm² Blue 3 m Harmonised Certified Cables offer a reliable solution for a variety of communications and control applications. This cable is constructed with a cross-sectional area of 2.5 mm², ensuring efficient conductivity for data and signal transmission across its 3-metre length. The blue insulation provides easy identification and is part of the harmonised European cable (HAR) standards, indicating its compliance with safety and performance specifications. Engineered for robustness, the cable is suited for use in industrial automation systems, electronic control panels, and other environments where dependable signal integrity is paramount. With the assurance of harmonised certification, it is ideal for integration into projects requiring adherence to stringent technical and safety criteria.
Colour Blue
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot