Quadrios 25CW087 Wire LiFY 2.5 mm² White 3 m Harmonised Certified Cables

MPN
25CW087
Brand
Quadrios
EAN-13
4262511620214
Order Code
17-3411
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CW087 is a wire designated as LiFY, with a cross-sectional area of 2.5 mm² and a length of 3 metres, presented in white. This harmonised certified cable falls under the category of communications and control cables, making it suitable for applications that require reliable transmission of signals in industrial or commercial environments. The cable is engineered to meet specific safety and performance standards, ensuring its compatibility with various control systems and communication devices. Its flexibility and durable insulation make it ideal for installations that demand resilience and precise signal transfer, such as in automation systems, environmental controls, and machine tool wiring.
Colour White
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot