Quadrios 25CW086 Wire LiFY 2.5 mm² Red 3 m Harmonised Certified Cables

MPN
25CW086
Brand
Quadrios
EAN-13
4262511620207
Order Code
17-3410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios' part number 25CW086 refers to a specialised communications and control cable known for its high-quality construction and reliability. This cable features a 2.5 mm² cross-sectional area and is 3 metres in length, with a distinct red colouring for easy identification in complex assemblies. The wire is of the LiFY type, which indicates flexibility, making it suitable for dynamic installations where movement is anticipated or space is restricted. Its harmonised certification ensures compliance with rigorous international standards, ensuring both safety and performance in varied applications. Typical engineering applications include use in machinery control systems, signal transmission in automation setups, and as interconnection wiring in control panels, where dependable electrical characteristics and spatial efficiency are paramount.
Colour Red
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot