Quadrios 25CW085 Wire LiFY 2.5 mm² Black 3 m Harmonised & Certified Cable

MPN
25CW085
Brand
Quadrios
EAN-13
4262511620191
Order Code
17-3409
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Quadrios presents the 25CW085 Wire LiFY 2.5 mm² Black 3 m Harmonised & Certified Cable, a reliable component in the realm of communications and control cables. This cable features a cross-sectional area of 2.5 mm² and is constructed with high-quality materials, ensuring optimal conductivity and durability. The cable's harmonised designation denotes compliance with international standards, making it ideal for various engineering applications where certified and reliable electrical performance is required. Its black insulation not only adds to the aesthetic appeal but also provides adequate protection for the wire, suitable for use in environments where communications and control systems are implemented. Typical applications include connection within electrical panels, appliances, and other electronic assemblies where precision and reliability are paramount.
Colour Black
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 125
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot