Quadrios 25CW084 Wire LiFY 1.5 mm² Grey 3 m Harmonised Certified Cable

MPN
25CW084
Brand
Quadrios
EAN-13
4262511620184
Order Code
17-3408
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios, with the manufacturer part number 25CW084, offers a wire solution defined by its LiFY 1.5 mm² cross-sectional area, presented in a grey colour over a length of 3 metres. This cable is harmonised certified, signalling its compliance with international standards typically required for communications and control applications. Its construction assures reliability and flexibility, making it well-suited for use in complex wiring scenarios found in industrial automation systems, signalling devices, and telecommunication equipment. The choice of materials and meticulous manufacture ensure that the cable maintains performance integrity under conditions specified for its intended use. This makes the Quadrios 25CW084 an adaptable option for engineers who require consistent electrical transmission and durable insulation properties.
Colour Grey
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot