Quadrios 25CW083 Wire LiFY 1.5 mm² Brown 3 m Harmonised Certified Cables

MPN
25CW083
Brand
Quadrios
EAN-13
4262511620177
Order Code
17-3407
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Quadrios 25CW083 Wire exemplifies robust and reliable wiring solutions with its harmonised certified cable design, featuring a 1.5 mm² cross-sectional area and a total length of 3 metres in brown. As part of the communications and control cables category, this product is manufactured to deliver efficient electrical connections, ensuring low resistance and consistent conductivity. The cable's engineering is refined for applications requiring precision and durability, such as in railway systems, industrial machinery, and building automation systems, where dependable signal transmission and control are paramount. Its harmonised certification denotes compliance with rigorous European standards, making it suitable for a wide range of installations demanding safety and reliability.
Colour Brown
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot