Quadrios 25CW082 Wire LiFY 1.5 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW082
Brand
Quadrios
EAN-13
4262511620160
Order Code
17-3406
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios 25CW082 is a communications and control cable designed for versatile applications. This wire features a cross-sectional area of 1.5 mm² and is composed of LiFY material, a flexible and high-quality cable ideal for intricate installations. Its yellow-green colouration facilitates easy identification and adherence to safety standards, while the 3-metre length ensures ample reach for typical setups. The manufacturing of this product aligns with harmonised standards, ensuring compliance with European regulations. Commonly utilised in control panels, automation systems, and signal transmission, this cable offers reliable performance for electrical and communication networks.
Colour Yellow & Green
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot