Quadrios 25CW080 Wire LiFY 1.5 mm² White 3 m Harmonised Certified Cables

MPN
25CW080
Brand
Quadrios
EAN-13
4262511620146
Order Code
17-3404
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 25CW080 is a high-quality wire offering, featuring a LiFY construction with a cross-sectional area of 1.5 mm². The product comes in a 3-metre length and is harmonised according to industry standards, ensuring reliability and safety in various applications. Designed for use in communications and control systems, this white wire is ideal for installations requiring flexible, durable, and efficient electrical connections. The harmonised certification underscores its suitability for international use, providing assurance in environments ranging from industrial automation to consumer electronics.
Colour White
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot