Quadrios 25CW079 Wire LiFY 1.5 mm² Red 3 m Harmonised Certified Cables

MPN
25CW079
Brand
Quadrios
EAN-13
4262511620139
Order Code
17-3403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 25CW079 Wire LiFY 1.5 mm² Red 3 m is a high-quality communications and control cable, designed for reliable performance in demanding applications. This cable features a durable LiFY insulation, ensuring excellent electrical conductivity and resistance to environmental stressors. With a cross-sectional area of 1.5 mm², the cable is suitable for medium-current applications and is harmonised certified, signifying compliance with European safety standards. Its vibrant red colour aids in easy identification during installation and maintenance. Effective in settings requiring precise control and communication, such as in automation systems, industrial machinery, and electronic equipment, this cable serves as a dependable choice for engineers seeking robust connectivity solutions.
Colour Red
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot