Quadrios 25CW078 Wire LiFY 1.5 mm² Black 3 m Harmonised Certified Cables

MPN
25CW078
Brand
Quadrios
EAN-13
4262511620122
Order Code
17-3402
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25CW078 is a Communications & Control Cable featuring a 1.5 mm² LiFY wire in black, with a length of 3 metres, and is harmonised and certified for reliability and conformity to European standards. This cable is designed with precision to support effective data and signal transmission, making it ideal for applications in industrial automation, machinery control systems, and telecommunications where consistent performance is essential. Its robust construction ensures durability and resilience in demanding environments, providing engineers with a dependable solution for intricate cabling needs. The harmonisation certification signifies its compliance with international safety and quality standards, thus offering peace of mind in both design and implementation phases of engineering projects.
Colour Black
Conductor Cross Section 1.5mm²
Length 3m
Type Wire
Content 3m
Core layout 0.15 mm x 85
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot