Quadrios 25CW077 Wire LiFY 1.0 mm² Grey 3 m Harmonised Certified Cables

MPN
25CW077
Brand
Quadrios
EAN-13
4262511620115
Order Code
17-3401
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Quadrios 25CW077 wire is a harmonised, certified cable designed for communications and control applications. This specific product, categorised as LiFY wire, features a conductor cross-section of 1.0 mm² and is supplied in a distinctive grey colour with a length of 3 metres. Engineered to comply with harmonisation standards, the cable supports a range of electrical connectivity tasks, performing reliably in systems requiring flexible control wiring, such as automation systems and industrial machinery. Its robust construction makes it suitable for use in various environments that demand high-quality performance and durability.
Colour Grey
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot