Quadrios 25CW076 Wire LiFY 1.0 mm² Brown 3 m Harmonised Control Cable

MPN
25CW076
Brand
Quadrios
EAN-13
4262511620108
Order Code
17-3400
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 25CW076 Wire LiFY cable is a 1.0 mm² brown harmonised control cable designed specifically for versatile communications and control applications. This cable features a wire length of 3 metres, offering a flexible solution for various electrical installations, where reliability and safety in control systems are paramount. The LiFY designation indicates a high-quality PVC insulation, which provides excellent durability and resistance in demanding environments. Typically deployed in domestic and industrial settings, these cables facilitate efficient electrical signalling and control system integration, ensuring consistent performance in both standard and complex wiring configurations. The harmonisation of the cable ensures it meets stringent international standards, making it suitable for a wide range of engineering and technological applications.
Colour Brown
Conductor Cross Section 1.0mm²
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot