Quadrios 25CW075 Wire LiFY 1.0 mm² Yellow-green 3 m Harmonised Certified Cable

MPN
25CW075
Brand
Quadrios
EAN-13
4262511620092
Order Code
17-3399
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 25CW075 offers a harmonised certified cable designed for reliable communications and control applications. This LiFY wire features a cross-sectional area of 1.0 mm² and is sheathed in yellow-green insulation, with a length of 3 metres. The construction of the wire ensures effective signal transmission while maintaining flexibility and durability, making it suitable for environments that demand enhanced electrical safety and performance. Its harmonised certification indicates compliance with European standards, thus it is ideal for use in industrial automation systems, control panels, and precision communication installations. This cable is engineered to withstand the operational demands typical of professional electrical and electronic engineering contexts.
Colour Yellow & Green
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot