Quadrios 25CW074 Wire LiFY 1.0 mm² Blue 3 m Harmonised Certified Cable

MPN
25CW074
Brand
Quadrios
EAN-13
4262511620085
Order Code
17-3398
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 25CW074 is a high-quality communications and control cable featuring LiFY wire with a cross-sectional area of 1.0 mm², available in a 3-metre length and blue colour. This harmonised certified cable is suitable for use in various industrial automation systems, telecommunication networks, and control cabinets where flexibility and reliability are paramount. Manufactured according to stringent industry standards, it provides excellent insulation and electrical conductivity, ensuring efficient signal transmission and control operations. This product is particularly well-suited for applications requiring robust, flexible wires in confined spaces, providing dependable performance in demanding environments.
Colour Blue
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot