Quadrios 25CW073 Wire LiFY 1.0 mm² White 3 m Harmonised & Certified Cable

MPN
25CW073
Brand
Quadrios
EAN-13
4262511620078
Order Code
17-3397
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 25CW073 is a communications and control cable designed for demanding applications, featuring a cross-sectional area of 1.0 mm². This product consists of LiFY wire, known for its flexibility and durability, encased in a white jacket, with a total length of 3 metres. It has been harmonised and certified, ensuring compliance with relevant electrical standards, making it suitable for use in situations requiring reliable performance and safety. Commonly employed in automation systems, control panels, and telecommunications setups, it is engineered to deliver consistent functionality in both residential and commercial environments.
Colour White
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot