Quadrios 25CW071 Wire LiFY 1.0 mm² Black 3 m Harmonised Certified Cables

MPN
25CW071
Brand
Quadrios
EAN-13
4262511620054
Order Code
17-3395
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 25CW071 Wire is characterised as a LiFY 1.0 mm² black cable, measuring 3 metres in length, and is Harmonised Certified. Designed for use in communications and control applications, this cable features a conductor size of 1.0 mm², providing excellent current-carrying capacity suitable for low voltage signal and control connections. Its harmonised certification ensures compliance with European standards, facilitating integration into systems requiring consistent quality and reliability. The cable's robust construction and flexibility make it ideal for use in complex electrical installations within control panels, industrial machinery, and automated systems, where precise signal and data transmission are critical.
Colour Black
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot