Quadrios 25CW069 Wire LiFY 0.75 mm² Brown 3 m Harmonised Certified Cables

MPN
25CW069
Brand
Quadrios
EAN-13
4262511620030
Order Code
17-3393
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Quadrios presents the 25CW069 Wire LiFY 0.75 mm² Brown 3 m, a product within their range of harmonised certified cables specifically designed for communications and control applications. This cable features a fine stranded copper conductor with a cross-sectional area of 0.75 mm², which ensures optimal conductivity and flexibility. Encased in a durable brown insulation, the cable is certified to meet harmonised standards, making it suitable for use in a variety of environments across Europe. Engineers commonly utilise this wire in internal interconnection of control cabinets, process control systems, and other areas where reliable signal and data transmission is crucial. Its construction assures excellent performance in terms of electrical and mechanical properties, providing dependable service when installed in both industrial and commercial settings.
Colour Brown
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot