Quadrios 25CW068 Wire LiFY 0.75 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW068
Brand
Quadrios
EAN-13
4262511620023
Order Code
17-3392
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

Quadrios 25CW068 offers a wire that is a 0.75 mm² LiFY type in a yellow-green colour, extending to a length of 3 metres. This harmonised, certified wire is designed specifically for communications and control cable applications, ensuring reliable performance in various electrical installations. The wire provides excellent flexibility and durability due to its harmonised construction, making it suitable for use in both industrial and residential settings where secure electrical connections are paramount. It is designed to meet stringent safety standards, making it an indispensable component for engineers focused on creating efficient and compliant systems.
Colour Yellow & Green
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot