Quadrios 25CW067 Wire LiFY 0.75 mm² Blue 3 m Harmonised Certified Cables

MPN
25CW067
Brand
Quadrios
EAN-13
4262511620016
Order Code
17-3391
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Quadrios 25CW067, showcases a high-quality LiFY type wire with a cross-sectional area of 0.75 mm², offered in a blue colour and a length of 3 metres. This harmonised certified cable is designed for use in communications and control applications, where reliable performance and compliance with international standards are critical. Noted for its flexibility and durability, the cable is well-suited for various engineering applications, including automated systems and electrical installations requiring precise control and signalling. The cable's robust yet pliable construction ensures it maintains performance even in demanding operating conditions, making it an ideal solution for engineers seeking dependable wiring solutions.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot