Quadrios 25CW066 Wire LiFY 0.75 mm² White 3 m Harmonised Certified Cables

MPN
25CW066
Brand
Quadrios
EAN-13
4262511620009
Order Code
17-3390
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 25CW066 is a high-quality communication and control cable designed for precise and reliable electrical engineering applications. This cable features a LiFY construction with a conductor cross-sectional area of 0.75 mm², ensuring excellent conductivity and flexibility. It is offered in a white sheath with a total length of 3 metres, making it suitable for applications where space constraints require a shorter cable run. The harmonised certification of the cable ensures compliance with international standards, making it ideal for use in control panels, signal transmission, and other environments requiring dependable cable connections. The 25CW066 is constructed for optimal performance in industrial automation, telecommunications, and control system installations, providing engineers with a robust and compliant wiring solution.
Colour White
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot