Quadrios 25CW065 Wire LiFY 0.75 mm² Red 3 m Harmonised Certified Communication

MPN
25CW065
Brand
Quadrios
EAN-13
4260732289999
Order Code
17-3389
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Quadrios 25CW065 presents a high-quality communications and control cable, specifically engineered for applications requiring reliable data transmission. This cable features a cross-sectional area of 0.75 mm² and is covered in a distinct red sheath, making it easily identifiable in complex wiring setups. With a total length of 3 metres, the cable is constructed using LiFY wire, known for its flexibility and durability in both static and dynamic installations. The Quadrios 25CW065 is harmonised certified, ensuring compliance with international standards, making it ideal for use in telecommunications, signal control systems, and other low-voltage network environments demanding high performance and consistency.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot