Quadrios 25CW064 Wire LiFY 0.75 mm² Black 3 m Harmonised Certified Cables

MPN
25CW064
Brand
Quadrios
EAN-13
4260732289982
Order Code
17-3388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Quadrios 25CW064 is a high-quality communication and control cable designed for reliable performance in various engineering applications. This particular model features a cross-sectional area of 0.75 mm² and comes in a 3-metre length, providing adequate flexibility and durability for numerous electronic and electrical installations. The cable is encased in black insulation, ensuring protection and reducing the risk of electrical interference. As a harmonised certified product, it meets stringent European standards, making it suitable for use in control systems, data signal transmission, and other environments where precise and dependable connections are essential. Its robust construction makes it a preferred choice for both indoor and outdoor installations where stability and compliance with safety standards are paramount.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot