Quadrios 25CW063 Wire LiFY 0.5 mm² Grey 3 m Harmonised Certified Cable

MPN
25CW063
Brand
Quadrios
EAN-13
4260732289975
Order Code
17-3387
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Quadrios 25CW063, Wire LiFY 0.5 mm² Grey 3 m Harmonised Certified Cable, is a high-quality communications and control cable designed for reliability and performance. This product features a durable construction with a cross-sectional area of 0.5 mm², providing efficient electrical conductivity coupled with a harmonised standard certification to ensure compliance with stringent European safety and quality standards. The cable is coated with a grey insulation sheath, which offers protection against environmental elements, enabling its use in diverse industrial applications such as data transfer, signal transmission, and control systems in both commercial and industrial settings. Its versatility and compliance characteristics make it a preferred choice for engineers who require dependable wiring solutions for low-voltage control circuits.
Colour Grey
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot