Quadrios 25CW062 Wire LiFY 0.5 mm² Brown 3 m Harmonised Certified Cable

MPN
25CW062
Brand
Quadrios
EAN-13
4260732289968
Order Code
17-3386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Quadrios 25CW062 is a wire known for its application in communications and control systems, characterised by its robust design and efficient functionality. The LiFY wire features a cross-sectional area of 0.5 mm², providing reliable performance for low-voltage applications. With a length of 3 metres, the brown wire is harmonised and certified, ensuring compliance with international standards. This makes it suitable for use in control panels, instrumentation, and other precision electronic projects where secure and stable transmissions are critical. The cable's construction, aimed at ensuring durability and flexibility, facilitates installations in environments where space constraints are a consideration.
Colour Brown
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot