Quadrios 25CW061 Wire LiFY 0.5 mm² Yellow-green 3m Harmonised Certified

MPN
25CW061
Brand
Quadrios
EAN-13
4260732289951
Order Code
17-3385
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Quadrios Part Number 25CW061 is a wire designed for use in communications and control applications, featuring a LiFY construction with a cross-sectional area of 0.5 mm². This wire is characterised by its yellow-green colour, measuring 3 metres in length, and it adheres to harmonised certification standards, ensuring compliance with recognised industry regulations. Typically utilised for signal transmission, control circuits, and internal wiring in electronic equipment, this product offers both flexibility and durability, making it an excellent choice for installations requiring both functionality and safety. Its harmonised certification signifies that it meets stringent European standards, which is essential for engineers looking to ensure conformity in multi-national project specifications.
Colour Yellow & Green
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot