Quadrios 25CW060 Wire LiFY 0.5 mm² Blue 3 m Harmonised Certified

MPN
25CW060
Brand
Quadrios
EAN-13
4260732289944
Order Code
17-3384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Quadrios 25CW060 represents a robust choice in the range of communications and control cables, featuring a LiFY design conducive to flexible applications. The wire boasts a cross-sectional area of 0.5 mm² and is delivered in a vivid blue colour, with a length of 3 metres that provides ample reach for a range of installations. It is harmonised certified, ensuring compliance with international standards, which is essential for consistent quality and reliability in engineering projects. This product is well-suited for use in control panels, data communication systems, and various industrial automation settings, offering reliable performance and durability in complex electrical environments.
Colour Blue
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot