Quadrios 25CW059 Wire LiFY 0.5 mm² White 3 m Harmonised Certified Cables

MPN
25CW059
Brand
Quadrios
EAN-13
4260732289937
Order Code
17-3383
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Quadrios 25CW059 Wire LiFY 0.5 mm² White 3 m is a high-quality communications and control cable designed for efficiency and reliability. This harmonised certified cable features a conductor cross-sectional area of 0.5 mm², ensuring optimal electrical performance in various applications. The cable is sheathed in white for easy identification and extends to a length of 3 metres, making it versatile for installations requiring medium reach. Its robust insulation and design are suitable for use in demanding environments, including industrial automation and building management systems, where reliable signal transmission and control are crucial.
Colour White
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot