Quadrios 25CW058 Wire LiFY 0.5 mm² Red 3 m Harmonised & Certified

MPN
25CW058
Brand
Quadrios
EAN-13
4260732289920
Order Code
17-3382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Quadrios 25CW058 provides a robust solution in the form of the Quadrios 25CW058 Wire LiFY, which features a cross-sectional area of 0.5 mm² and comes in a vivid red colour with a length of 3 metres. This wire is harmonised and certified, ensuring it meets stringent quality and safety standards, making it well-suited for various communications and control cable applications. The wire's construction from low fire hazard insulation materials provides increased safety, which is vital in environments where fire prevention and low smoke emissions are critical, such as public buildings or transportation systems. Engineers can rely on this wire for reliable performance in signal transmission and control tasks, particularly where conformity to European standards is required.
Colour Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot