Quadrios 25CW057 Wire LiFY 0.5 mm² Black 3 m Harmonised Certified Cables

MPN
25CW057
Brand
Quadrios
EAN-13
4260732289913
Order Code
17-3381
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Quadrios 25CW057, Wire LiFY 0.5 mm² Black 3 m, is a harmonised certified cable within the category of communications and control cables. This cable features a conductor with a cross-sectional area of 0.5 mm², housed in a durable black sheath, making it suitable for applications requiring reliable low-voltage electrical connections. Its harmonised certification ensures compliance with international standards, providing assurances of quality and interoperability in various control systems. Typical engineering applications for this cable include integration within control panels, communication devices, and other electronic apparatuses requiring precise and dependable signal transmission.
Colour Black
Conductor Cross Section 0.5mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

Reviews

Be the first to submit a review

Trustpilot