Quadrios 25CW056 Wire LiFY Grey 0.34 mm² 3m Harmonised Certified Cables

MPN
25CW056
Brand
Quadrios
EAN-13
4260732289906
Order Code
17-3380
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Quadrios 25CW056 is a high-quality wire manufactured by Quadrios specifically designed for precision in communications and control applications. The product features a grey sheath with a conductor cross-sectional area of 0.34 mm² and is provided in a convenient 3-metre length. The wire is constructed with LiFY insulation, contributing to its robustness and flexibility in various environmental conditions, making it ideal for environments where consistency and reliability are paramount. Furthermore, it meets harmonised certification standards, ensuring compliance with international regulations for safety and performance. Engineers commonly utilise these cables in the installation of control panels, signal transmission in industrial machinery, and other instrumentation tasks where dependable data transmission and control signals are crucial.
Colour Grey
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot