Quadrios 25CW055 Wire LiFY 0.34 mm² Brown 3 m Harmonised Certified Cables

MPN
25CW055
Brand
Quadrios
EAN-13
4260732289890
Order Code
17-3379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Quadrios 25CW055 wire is a harmonised certified cable designed for communications and control applications. Featuring a cross-sectional area of 0.34 mm², this LiFY cable comes in a standard brown colour and is supplied in a convenient 3-metre length, making it suitable for a variety of installation requirements. The cable's robust construction ensures reliable electrical performance, with harmonised certification indicating compliance with European standards for safety and quality. Commonly used in control panels, industrial machines, and communication systems, this cable provides a dependable connection in environments requiring consistent and accurate signal transmission. Its design emphasises flexibility and durability, which are essential for effective routing and long-term use in dynamic or static systems.
Colour Brown
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot