Quadrios 25CW054 Wire LiFY 0.34 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW054
Brand
Quadrios
EAN-13
4260732289883
Order Code
17-3378
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Quadrios presents the 25CW054, a high-quality Communication and Control Cable designed for precise electrical applications. This LiFY wire, with a cross-sectional area of 0.34 mm², is harmonised certified, ensuring compliance with international safety standards. The cable comes in a yellow-green colour for easy identification and spans a length of 3 metres, making it ideal for internal wiring in control panels, appliances, and building installations. Its robust design is particularly suited for environments requiring reliable signal transmission and withstands various electrical demands. This product is suitable for engineers focused on achieving efficient and safe connectivity in both industrial and domestic settings.
Colour Yellow & Green
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot