Quadrios 25CW053 Wire LiFY Blue 0.34 mm² 3 m Harmonised & Certified

MPN
25CW053
Brand
Quadrios
EAN-13
4260732289876
Order Code
17-3377
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Quadrios 25CW053 is a communication and control cable specifically designed for efficient electronic connectivity. This LiFY cable is distinguished by its blue insulation, has a cross-sectional area of 0.34 mm², and is supplied in a length of 3 metres, making it ideal for a range of applications where short-distance, precise signal transmission is essential. The cable is harmonised and certified, ensuring compliance with stringent international standards, which guarantees its reliability and performance in high-demand environments. Typical applications include signal and data transmission in control equipment, automation systems, and other electronic apparatus where space and flexibility are considerations. The cable's design supports its use in conditions requiring robust electromagnetically compatible solutions.
Colour Blue
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot