Quadrios 25CW052 Wire LiFY 0.34 mm² White 3 m Harmonised & Certified

MPN
25CW052
Brand
Quadrios
EAN-13
4260732289869
Order Code
17-3376
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Quadrios 25CW052 offers a high-quality communications and control cable designed for precise and reliable performance in various technical applications. This LiFY wire features a conductor cross-sectional area of 0.34 mm², providing efficient electrical conductivity. Covered in a durable white insulation, the cable measures 3 metres in length, catering to a range of installation requirements. It is harmonised and certified, ensuring compliance with relevant electrical standards for safety and reliability. Commonly utilised in industrial control systems, automation equipment, and data transmission tasks, this cable is engineered to provide robust performance in demanding environments.
Colour White
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot