Quadrios 25CW051 Wire LiFY 0.34 mm² Red 3 m Harmonised Certified Cables

MPN
25CW051
Brand
Quadrios
EAN-13
4260732289852
Order Code
17-3375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Quadrios 25CW051 offers a high-quality communications and control cable with the LiFY designation, featuring a conductor cross-section of 0.34 mm² and a length of 3 metres, coloured in red. This cable is harmonised and certified, meeting stringent requirements for safety and performance, making it an ideal choice for various industrial applications. Its robust construction ensures reliable signal transmission in environments where control and data communication lines are essential, such as automative wiring, panel building, and other precision electronic applications.
Colour Red
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot