Quadrios 25CW050 Wire LiFY 0.34 mm² Black 3 m Harmonised Certified Cables

MPN
25CW050
Brand
Quadrios
EAN-13
4260732289845
Order Code
17-3374
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Quadrios 25CW050 provides high-quality Wire LiFY with a cross-sectional area of 0.34 mm², presented in a flexible black sheath extending 3 metres in length. As part of its range of communications and control cables, this model is harmonised and certified, ensuring compliance with relevant international standards for safety and performance. Designed for robust applications, it is suitable for use in installations where reliable data transmission and signal control are essential, such as in industrial control systems, data networks, and automation processes. The cable's harmonisation and certification further attest to its utility in various environments requiring stringent adherence to safety protocols.
Colour Black
Conductor Cross Section 0.34mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.16 mm x 17
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot