Quadrios 25CW049 Wire LiFY Grey 0.25 mm² 3 m Harmonised Certified Cable

MPN
25CW049
Brand
Quadrios
EAN-13
4260732289838
Order Code
17-3373
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Quadrios 25CW049 Wire LiFY Grey 0.25 mm² 3 m Harmonised Certified Cable is designed for use in communications and control applications where reliable performance and safety are paramount. This high-quality cable features a 0.25 mm² cross-sectional area, ensuring efficient signal transmission and effective connectivity within complex electronic systems. The grey insulation of the cable meets harmonised certification standards, ensuring compliance with European directives and facilitating cross-border applications. Its construction is particularly suitable for installation in confined spaces and controlled environments, such as within control panels or electronic equipment, where flexibility and resilience are required. Common engineering applications include interfacing control units, wiring looms in machinery, and compact data networks, where precision and reliability are essential.
Colour Grey
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot