Quadrios 25CW048 Wire LiFY 0.25 mm² Brown 3 m Harmonised Certified Cables

MPN
25CW048
Brand
Quadrios
EAN-13
4260732289821
Order Code
17-3372
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Quadrios 25CW048, Wire LiFY 0.25 mm² Brown 3 m Harmonised Certified Cable, is specifically designed for use in communications and control applications. This cable features a conductor cross-section of 0.25 mm², offering optimal performance in low-voltage and low-current scenarios. Its harmonised certification ensures compliance with international standards, making it suitable for use across Europe in environments that require reliable signal transmission and control. The wire's brown insulation adds clarity to circuit identification, which is crucial in complex electrical systems. Engineers commonly employ this wire in the interconnection of control panels and communication systems where precise and efficient signal delivery is paramount.
Colour Brown
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot