Quadrios 25CW047 Wire LiFY 0.25 mm² Yellow-green 3 m Harmonised Certified

MPN
25CW047
Brand
Quadrios
EAN-13
4260732289814
Order Code
17-3371
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 25CW047 is a high-quality communications and control cable designed for reliable performance in various engineering environments. This wire features a LiFY 0.25 mm² cross-sectional area, providing excellent conductivity and signal integrity in applications that require precision and dependability. The cable spans 3 metres in length and is distinctly identified by its yellow-green colouration, ensuring easy differentiation in complex wiring systems. It is harmonised certified, indicating compliance with relevant European standards and suitability for use in regional installations. Typical applications include instrumentation, control panels, and other environments where secure electrical connections are of paramount importance.
Colour Yellow & Green
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot