Quadrios 25CW046 Wire LiFY 0.25 mm² Blue 3 m Harmonised Certified Cable

MPN
25CW046
Brand
Quadrios
EAN-13
4260732289807
Order Code
17-3370
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 25CW046 is a high-quality wire designed for precision in communications and control applications, featuring a LiFY construction with a cross-sectional area of 0.25 mm². This cable is harmonised certified, ensuring compliance with European standards, and is supplied in a 3-metre length with a distinct blue insulation for easy identification. The conductors are manufactured to provide reliable electrical performance, making this cable well-suited for installations requiring flexibility and durability in control panels, signalling systems, or low-voltage applications. It is particularly useful in scenarios where space constraints exist, as the slim design facilitates integration into compact environments, while the harmonised certification guarantees safe and consistent electrical connectivity across various engineering applications.
Colour Blue
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot