Quadrios 25CW045 Wire LiFY 0.25 mm² White 3 m Harmonised Certified Cable

MPN
25CW045
Brand
Quadrios
EAN-13
4260732289791
Order Code
17-3369
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Quadrios 25CW045 is a communications and control cable designed for precision and reliability in various engineering environments. The wire is defined by its LiFY construction, featuring a conductor cross-section of 0.25 mm² and a length of 3 metres, with a distinct white colour for easy identification and organisation within complex systems. As a harmonised certified cable, it meets stringent international standards, ensuring safety and efficiency in its applications. This product is ideal for use in controlled signalling and data transmission scenarios, providing robust performance in both industrial automation systems and intricate electronic equipment. Its construction enables it to withstand the specific demands of both indoor and outdoor projects where dependable communication and control are required.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot