Quadrios 25CW044 Wire LiFY 0.25 mm² Red 3 m Harmonised Certified

MPN
25CW044
Brand
Quadrios
EAN-13
4260732289784
Order Code
17-3368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Quadrios 25CW044 is a communications and control cable featuring a 0.25 mm² cross-sectional area and is 3 metres in length, available in red. The cable is designed with LiFY insulation, known for its flexible properties, making it suitable for applications requiring frequent movement or flexing. The product meets harmonised certification standards, ensuring compliance with international safety and performance requirements. This wire is typically employed in telecommunications systems, control panels, signal wiring, and other electrical projects where reliable signal transmission and flexibility are essential. It provides engineers with a robust solution for both indoor and outdoor environments, thanks to its durable construction and certification credentials.
Colour Red
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot