Quadrios 25CW043 Wire LiFY 0.25 mm² Black 3 m Harmonised Certified Cable

MPN
25CW043
Brand
Quadrios
EAN-13
4260732289777
Order Code
17-3367
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Quadrios 25CW043 offers the Wire LiFY 0.25 mm² Black 3 m Harmonised Certified Cable, prominently designed for communications and control applications. This cable features a cross-sectional area of 0.25 mm², ensuring optimal conductivity and flexibility for various electrical and signal transmissions. The cable is harmonised certified, denoting compliance with European standards, making it suitable for a wide range of industrial and automation settings. Typically used in control panels, machinery, and communication systems, its black insulation provides a professional appearance and reliable protection against environmental factors. The 3-metre length is versatile enough to accommodate various installation requirements while maintaining performance integrity.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 50
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot