Quadrios 25CW042 Wire LiFY 0.14 mm² Grey 3 m Harmonised Certified

MPN
25CW042
Brand
Quadrios
EAN-13
4260732289760
Order Code
17-3366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Quadrios presents the 25CW042, a Wire LiFY 0.14 mm² in grey, offering a length of 3 metres. This harmonised certified communication and control cable is designed to deliver reliable performance in various electrical installations. With its fine copper strands and flexible insulation, the cable is well-suited for use in control panels, signal transmission, and instrumentation. Its harmonisation ensures compliance with international standards, making it suitable for use in both domestic and industrial environments where precise and reliable electrical connectivity is required. Engineered for efficiency, the Quadrios 25CW042 provides a dependable solution for engineers seeking robust and versatile wiring options.
Colour Grey
Conductor Cross Section 0.14mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.08 mm x 28
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 1.3mm

Reviews

Be the first to submit a review

Trustpilot